1SNA290219R1200 | ENTRELEC
DIN rail terminal block
Order No.: 72P4314
MPN:
1SNA290219R1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5093 €
10 pcs.
6.0809 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA290219R1200, ENTRELEC
Save space with compact angled terminal blocks, - Easy mounting on DIN rail TH15, - Easy to access thanks to the front wiring entry, - Clamping contact pressure non dependent on the operator and automatic creeping compensation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.12-2.5 mm² | |
| AWG cross-section | AWG 12 | |
| Degree of soiling | 3 | |
| Length | 24.5 mm | |
| Width | 10 mm | |
| Height | 33 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |