1SNA110368R1200 | ENTRELEC

Terminal block, screw connection, 0.5-4.0 mm², 6.3 A, gray, 1SNA110368R1200

Order No.: 72P4315
MPN:
1SNA110368R1200
1SNA110368R1200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
5 pcs.
8.1634 €
10 pcs.
7.6398 €
25 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA110368R1200, ENTRELEC

Save space with compact over-all dimensions terminal block, - Protect your circuits with 5 x 20 and 5 x 25 fuse terminal blocks (fuse not supplied with terminal blocks).

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 12
Rated current 6.3 A
Rated Voltage 630 V
Degree of soiling 3
Length 36 mm
Width 8 mm
Height 59.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes