1SNA112086R0200 | ENTRELEC

Terminal block, screw connection, 0.22-1.5 mm², 20 A, gray, 1SNA112086R0200

Order No.: 72P4317
MPN:
1SNA112086R0200
1SNA112086R0200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA112086R0200, ENTRELEC

Save space with compact over-all dimensions terminal block.

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 0.22-1.5 mm²
AWG cross-section AWG 12
Rated current 20 A
Rated Voltage 250 V
Degree of soiling 3
Length 20 mm
Width 5 mm
Height 28 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes