1SNA115510R1600 | ENTRELEC

Terminal block, screw connection, 0.22-1.5 mm², 20 A, gray, 1SNA115510R1600

Order No.: 72P4318
MPN:
1SNA115510R1600
1SNA115510R1600 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA115510R1600, ENTRELEC

Save space with compact over-all dimensions terminal block.

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 0.22-1.5 mm²
AWG cross-section AWG 12
Rated current 20 A
Rated Voltage 250 V
Degree of soiling 3
Length 20 mm
Width 5 mm
Height 27.7 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes