1SNA110491R1700 | ENTRELEC
Terminal block, screw connection, 0.2-4.0 mm², 30 A, gray, 1SNA110491R1700
Order No.: 72P4316
MPN:
1SNA110491R1700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA110491R1700, ENTRELEC
Save space with compact over-all dimensions terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 25.5 mm | |
| Width | 6 mm | |
| Height | 28 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |