1SNA160496R2600 | ENTRELEC
DIN rail terminal block
Order No.: 72P4320
MPN:
1SNA160496R2600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0210 €
10 pcs.
6.5688 €
25 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA160496R2600, ENTRELEC
Save space with compact over-all dimensions terminal block, - For DIN 2 rail, - Reliable electrical and mechanical contact with the rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.22-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Degree of soiling | 3 | |
| Length | 25.5 mm | |
| Width | 6 mm | |
| Height | 28 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |