1SNA125479R2500 | ENTRELEC
Terminal block, screw connection, 0.22-4.0 mm², 4 pole, 32 A, 8 kV, blue, 1SNA125479R2500
Order No.: 72P4344
MPN:
1SNA125479R2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
5 pcs.
7.6517 €
10 pcs.
7.1638 €
25 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA125479R2500, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Blue, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 800 VAC, 10 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 4 pole | |
| Cable cross-section | 0.22-4.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 44.5 mm | |
| Width | 6 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |