1SNA125117R0200 | ENTRELEC

Terminal block, screw connection, 0.22-4.0 mm², 32 A, 6 kV, blue, 1SNA125117R0200

Order No.: 72P4342
MPN:
1SNA125117R0200
1SNA125117R0200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4617 €
10 pcs.
6.0452 €
25 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA125117R0200, ENTRELEC

Ease the disconnection of your neutral circuits, - Compatible with screw clamp terminal blocks, wire size 2.5 mm² (5 mm spacing) to 16 mm² (12 mm spacing).

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 0.22-4.0 mm²
AWG cross-section AWG 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 400 V
Degree of soiling 3
Length 40.5 mm
Width 6 mm
Height 54.5 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No