1SNA115688R2500 | ENTRELEC

Terminal block, screw connection, 0.5-6.0 mm², 2 pole, 15 A, 4 kV, gray, 1SNA115688R2500

Order No.: 72P4341
MPN:
1SNA115688R2500
1SNA115688R2500 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
5 pcs.
10.9599 €
10 pcs.
10.2459 €
25 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA115688R2500, ENTRELEC

Screw Clamp Terminal Block, Disconnect, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 400 VAC, 8 AWG, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 8
Rated surge voltage 4 kV
Rated current 15 A
Rated Voltage 400 V
Degree of soiling 3
Length 44.5 mm
Width 8 mm
Height 44.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No