1SNA115686R1300 | ENTRELEC
Terminal block, screw connection, 0.5-4.0 mm², 2 pole, 20 A, 4 kV, gray, 1SNA115686R1300
Order No.: 72P4340
MPN:
1SNA115686R1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
5 pcs.
7.1162 €
10 pcs.
6.6640 €
25 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115686R1300, ENTRELEC
Screw Clamp Terminal Block, Disconnect, Gray, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 400 VAC, 10 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 44.5 mm | |
| Width | 6 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |