1SNA115659R0700 | ENTRELEC
Terminal block, screw connection, 0.5-4.0 mm², 2 pole, 6.3 A, 8 kV, gray, 1SNA115659R0700
Order No.: 72P4337
MPN:
1SNA115659R0700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
5 pcs.
11.3288 €
10 pcs.
10.5910 €
25 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115659R0700, ENTRELEC
Screw Clamp Terminal Block, Disconnect, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 630 VAC, 12 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 8 mm | |
| Height | 56.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |