1SNA115646R2200 | ENTRELEC

Terminal block, screw connection, 4.0 mm², 4 pole, 6.3 A, 6 kV, gray, 1SNA115646R2200

Order No.: 72P4336
MPN:
1SNA115646R2200
1SNA115646R2200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0677 € *
Available in 12 Days: 68 pcs. - if ordered today
Total Price:
39.07 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0677 €
2 pcs.
36.5449 €
5 pcs.
34.3315 €
10 pcs.
31.9158 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA115646R2200, ENTRELEC

Screw Clamp Terminal Block, Fuse, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 500 VAC, 12 AWG, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Pin number 4 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Rated surge voltage 6 kV
Rated current 6.3 A
Rated Voltage 500 V
Degree of soiling 3
Length 59 mm
Width 8 mm
Height 85.7 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes