1SNA115561R1500 | ENTRELEC

Terminal block, screw connection, 4.0 mm², 4 pole, 10 A, 4 kV, gray, 1SNA115561R1500

Order No.: 72P4335
MPN:
1SNA115561R1500
1SNA115561R1500 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2653 € *
Available in 12 Days: 49 pcs. - if ordered today
Total Price:
21.27 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2653 €
5 pcs.
20.1705 €
10 pcs.
18.8615 €
25 pcs.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA115561R1500, ENTRELEC

Screw Clamp Terminal Block, Disconnect, Gray, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 400 VAC, 12 AWG, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Pin number 4 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 96 mm
Width 6 mm
Height 94.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes