1SNA115468R2000 | ENTRELEC

Terminal block, screw connection, 0.22-4.0 mm², 3 pole, 32 A, 8 kV, gray, 1SNA115468R2000

Order No.: 72P4329
MPN:
1SNA115468R2000
1SNA115468R2000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
5 pcs.
6.5212 €
10 pcs.
6.1047 €
25 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA115468R2000, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Gray, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 800 VAC, 10 AWG, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Pin number 3 pole
Cable cross-section 0.22-4.0 mm²
AWG cross-section AWG 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 40.5 mm
Width 6 mm
Height 51.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No