1SNA105051R2000 | ENTRELEC
Terminal block, screw connection, 0.22-4.0 mm², 2 pole, 32 A, 8 kV, white, 1SNA105051R2000
Order No.: 72P4321
MPN:
1SNA105051R2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
25 pcs.
2.3562 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA105051R2000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, White, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 1000 VAC, 10 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.22-4.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 6 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |