AA120-00213 100-240 R 3.000 | ebm-papst

AC - Axial fan, 266 V, 120 x 120 x 38.15 mm, 158 m³/h, 40 dB, ball bearing, ebm-papst AA120-00213 100-240 R 3.000

Order No.: 90B1504
EAN: 4099889606409
MPN:
AA120-00213 100-240 R 3.000
VWCF119DSGLS
Series: AxiACi 120
AA120-00213 100-240 R 3.000 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2414 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,562.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
51.2414 €

AC Axial fan, AA120-00213 100-240 R 3.000, ebm-papst

Features

  • Air outlet over struts
  • Ball bearing
  • Pollution degree 2
Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 266 V
Width 120 mm
Height 120 mm
Depth 38.15 mm
Volume flow 158 m³/h
Sound pressure level 40 db
speed 3000 1/min
Type of bearing ball bearing
Power consumption 3.6 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes