9294310248 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, ball bearing, ebm-papst 9294310248

Order No.: 90B1059
MPN:
9294310248
4184 NXM
Series: 4100 N
9294310248 ebm-papst Axial Fans Image 1
9294310248 ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.7689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.77 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7689 €
2 pcs.
69.7221 €
5 pcs.
67.7824 €
36 pcs.
60.9994 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 9294310248, ebm-papst

DC Axial Fan Housing with grounding lug for M4 x 8 screw (Torx).

Features

  • Clockwise, viewed toward rotor
  • Protection against reverse polarity and blocked rotor
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 160 m³/h
Sound pressure level 44 db
speed 2800 1/min
Type of bearing ball bearing
Power consumption 3.2 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15