9294310181 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 237 m³/h, 59 dB, ball bearing, ebm-papst 9294310181

Order No.: 90B1049
MPN:
9294310181
4184 N/2 XH
Series: 4100 N
9294310181 ebm-papst Axial Fans Image 1
9294310181 ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.2449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
72.24 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2449 €
2 pcs.
70.2457 €
5 pcs.
68.3417 €
36 pcs.
63.2247 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 9294310181, ebm-papst

38 mm flat axial fan for DC operation with very high power/performance. Driven by an electronically commutated external rotor motor. Electronic commutation system is integrated into the motor hub. Air flow and noise level can be controlled by varying the supply voltage range.

Features

  • Electronically protected against blocking and overloading
  • Electronical protection against reverse polarity
  • Extremely low EMI
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 237 m³/h
Sound pressure level 59 db
speed 4400 1/min
Type of bearing ball bearing
Power consumption 11 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15