9294310224 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 168 m³/h, 49 dB, ball bearing, ebm-papst 9294310224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
72.70 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6971 €
2 pcs.
70.6741 €
5 pcs.
68.7582 €
36 pcs.
63.6055 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial Fan, 9294310224, ebm-papst
DC Axial Fan, Clockwise, Air intake over struts, Ball bearing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 168 m³/h | |
| Sound pressure level | 49 db | |
| speed | 3200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |