9294310219 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 227 m³/h, 56 dB, ball bearing, ebm-papst 9294310219

Order No.: 90B1057
MPN:
9294310219
4184 NXHR
Series: 4100 N
9294310219 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.4119 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.41 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4119 €
2 pcs.
69.4365 €
5 pcs.
67.5563 €
36 pcs.
62.4869 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 9294310219, ebm-papst

DC Axial Fan, Clockwise, Air intake over struts, Ball bearing.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 227 m³/h
Sound pressure level 56 db
speed 4400 1/min
Type of bearing ball bearing
Power consumption 11 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15