9294310102 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 148 m³/h, 43 dB, sintec slide bearing, ebm-papst 9294310102

Order No.: 90B1055
MPN:
9294310102
4184 NMCR
Series: 4100 N
9294310102 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.4733 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
96.47 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4733 €
2 pcs.
93.7958 €
5 pcs.
91.2611 €
36 pcs.
84.4186 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 9294310102, ebm-papst

DC Axial Fan, Clockwise, Air intake over struts, Ball bearing.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 148 m³/h
Sound pressure level 43 db
speed 2800 1/min
Type of bearing sintec slide bearing
Power consumption 4 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15