9294310160 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 227 m³/h, 56 dB, ball bearing, ebm-papst 9294310160

Order No.: 90B1053
MPN:
9294310160
4184 NH
Series: 4100 N
9294310160 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.4353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
72.44 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4353 €
2 pcs.
70.3647 €
5 pcs.
68.4131 €
36 pcs.
61.5706 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 9294310160, ebm-papst

DC Axial Fan, Clockwise, Air intake over struts, Ball bearing.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 227 m³/h
Sound pressure level 56 db
speed 4400 1/min
Type of bearing ball bearing
Power consumption 11 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15