P6SMBJ12A | Diotec Semiconductor

SMD TVS diode, unidirectional, 600 W, 12 V, DO-214AA, Diotec Semiconductor P6SMBJ12A

Order No.: 09S2591
EAN: 4099879059901
MPN:
P6SMBJ12A
Series: P6SMBJ
P6SMBJ12A Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available: 3,000 pcs.
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
100 pcs.
0.1821 €
250 pcs.
0.1089 €
1000 pcs.
0.0726 €
3000 pcs.
0.0581 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 12 V
Breakdown voltage 13.3 V
Continuous power loss 5 W
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin DE
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes