BYB-7-30L0044 | by.B
Box, transparent, (L x W x D) 176 x 112 x 27 mm, BYB-7-30L0044
Order No.: 30L0044
EAN: 4099891965235
MPN:
BYB-7-30L0044
Unit Price (€ / pc.)
4.0460 € *
Available: 48 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8437 €
10 pcs.
3.6533 €
50 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0044, by.B
Plastic components storage box 176 x 110 x 26 mm, 2 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 176 mm | |
| Width | 112 mm | |
| Depth | 27 mm | |
| Weight | 71 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |