BYB-7-30L0042 | by.B
Box, with 2 compartments, transparent, (L x W x D) 191 x 92 x 37 mm, BYB-7-30L0042
Order No.: 30L0042
EAN: 4099891965228
MPN:
BYB-7-30L0042
Unit Price (€ / pc.)
3.5700 € *
Available: 50 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
5 pcs.
3.3915 €
10 pcs.
3.2130 €
50 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0042, by.B
Plastic components storage box 173 x 86 x 35 mm, 2 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 2 compartments | |
| Length | 191 mm | |
| Width | 92 mm | |
| Depth | 37 mm | |
| Weight | 81 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |