BYB-7-30L0036 | by.B

Box, with 18 compartments, transparent, (L x W x D) 297 x 192 x 44 mm, BYB-7-30L0036

Order No.: 30L0036
EAN: 4099891965198
MPN:
BYB-7-30L0036
BYB-7-30L0036 by.B Storage Systems Image 1
BYB-7-30L0036 by.B Storage Systems Image 2
BYB-7-30L0036 by.B Storage Systems Image 3
BYB-7-30L0036 by.B Storage Systems Image 4
BYB-7-30L0036 by.B Storage Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.5200 € *
Available: 48 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
50 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic box, BYB-7-30L0036, by.B

Plastic components storage box 275 x 182 x 43 mm,18 compartments.

Technical specifications
Filter Property Value
Product type plastic box
ESD protection No
Colour transparent
Contents with 18 compartments
Length 297 mm
Width 192 mm
Depth 44 mm
Weight 294 g
Material PP
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant