BYB-7-30L0040 | by.B

Box, with 7 compartments, transparent, (L x W x D) 194 x 118 x 26 mm, BYB-7-30L0040

Order No.: 30L0040
EAN: 4099891965211
MPN:
BYB-7-30L0040
BYB-7-30L0040 by.B Storage Systems Image 1
BYB-7-30L0040 by.B Storage Systems Image 2
BYB-7-30L0040 by.B Storage Systems Image 3
BYB-7-30L0040 by.B Storage Systems Image 4
BYB-7-30L0040 by.B Storage Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 48 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
5 pcs.
4.0698 €
10 pcs.
3.8675 €
50 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic box, BYB-7-30L0040, by.B

Plastic components storage box 190 x 110 x 25 mm, 7 compartments.

Technical specifications
Filter Property Value
Product type plastic box
ESD protection No
Colour transparent
Contents with 7 compartments
Length 194 mm
Width 118 mm
Depth 26 mm
Weight 95 g
Material PP
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant