BYB-7-30L0024 | by.B
Box, with 10 compartments, transparent, (L x W x D) 133 x 105 x 29 mm, BYB-7-30L0024
Order No.: 30L0024
EAN: 4099891965136
MPN:
BYB-7-30L0024
Unit Price (€ / pc.)
4.7600 € *
Available: 50 pcs.
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.5220 €
10 pcs.
4.2959 €
50 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0024, by.B
Plastic components storage box 133 x 95 x 28 mm, 10 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 10 compartments | |
| Length | 133 mm | |
| Width | 105 mm | |
| Depth | 29 mm | |
| Weight | 75 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |