BYB-7-30L0020 | by.B
Box, with 15 compartments, transparent, (L x W x D) 202 x 193 x 31 mm, BYB-7-30L0020
Order No.: 30L0020
EAN: 4099891965112
MPN:
BYB-7-30L0020
Unit Price (€ / pc.)
6.1880 € *
Available: 48 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
5 pcs.
5.8786 €
10 pcs.
5.5811 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0020, by.B
Plastic components storage box, 200 x 175 x 29 mm, 15 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 15 compartments | |
| Length | 202 mm | |
| Width | 193 mm | |
| Depth | 31 mm | |
| Weight | 185 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |