BYB-7-30L0038 | by.B
Box, with 6 compartments, transparent, (L x W x D) 84 x 66 x 21 mm, BYB-7-30L0038
Order No.: 30L0038
EAN: 4099891965204
MPN:
BYB-7-30L0038
Unit Price (€ / pc.)
3.5700 € *
Available: 50 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
5 pcs.
3.3915 €
10 pcs.
3.2130 €
50 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0038, by.B
Plastic Components Mini Box 84 x 63 x 20 mm, 6 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 6 compartments | |
| Length | 84 mm | |
| Width | 66 mm | |
| Depth | 21 mm | |
| Weight | 31 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |