BYB-7-30L0034 | by.B
Box, with 20 compartments, transparent, (L x W x D) 252 x 200 x 25 mm, BYB-7-30L0034
Order No.: 30L0034
EAN: 4099891965181
MPN:
BYB-7-30L0034
Unit Price (€ / pc.)
7.6160 € *
Available: 45 pcs.
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
50 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0034, by.B
Plastic components storage box 252 x 188 x 24 mm, 20 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 20 compartments | |
| Length | 252 mm | |
| Width | 200 mm | |
| Depth | 25 mm | |
| Weight | 260 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |