BYB-7-30L0032 | by.B
Box, with 8 compartments, transparent, (L x W x D) 189 x 133 x 44 mm, BYB-7-30L0032
Order No.: 30L0032
EAN: 4099891965174
MPN:
BYB-7-30L0032
Unit Price (€ / pc.)
6.1880 € *
Available: 49 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
5 pcs.
5.8786 €
10 pcs.
5.5811 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0032, by.B
Plastic components storage box 185 x 125 x 42 mm, 8 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 8 compartments | |
| Length | 189 mm | |
| Width | 133 mm | |
| Depth | 44 mm | |
| Weight | 133 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |