BYB-7-30L0028 | by.B

Box, with 15 compartments, transparent, (L x W x D) 290 x 209 x 25 mm, BYB-7-30L0028

Order No.: 30L0028
EAN: 4099891965150
MPN:
BYB-7-30L0028
BYB-7-30L0028 by.B Storage Systems Image 1
BYB-7-30L0028 by.B Storage Systems Image 2
BYB-7-30L0028 by.B Storage Systems Image 3
BYB-7-30L0028 by.B Storage Systems Image 4
BYB-7-30L0028 by.B Storage Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.1860 € *
Available: 46 pcs.
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
5 pcs.
10.6267 €
10 pcs.
10.0912 €
50 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic box, BYB-7-30L0028, by.B

Plastic components storage box 285 x 201 x 23 mm, 15 compartments.

Technical specifications
Filter Property Value
Product type plastic box
ESD protection No
Colour transparent
Contents with 15 compartments
Length 290 mm
Width 209 mm
Depth 25 mm
Weight 246 g
Material PP
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes