BYB-7-30L0026 | by.B
Box, with 18 compartments, transparent, (L x W x D) 195 x 120 x 20 mm, BYB-7-30L0026
Order No.: 30L0026
EAN: 4099891965143
MPN:
BYB-7-30L0026
Unit Price (€ / pc.)
4.9980 € *
Available: 50 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
5 pcs.
4.7481 €
10 pcs.
4.5101 €
50 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0026, by.B
Plastic components storage box 193 x 108 x 20 mm, 18 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 18 compartments | |
| Length | 195 mm | |
| Width | 120 mm | |
| Depth | 20 mm | |
| Weight | 93 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |