MOV-20D180KTR | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 18 V, 2000 A, 14 V (DC), 11 V (AC), ±10 %, 11 J, MOV-20D180KTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8390 € *
Available: 450 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8390 €
10 pcs.
0.5415 €
100 pcs.
0.4748 €
500 pcs.
0.4141 €
1000 pcs.
0.3987 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide varistor, MOV-20D180KTR, Bourns Electronics GmbH
The MOV-20D180KTR radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 18 V | |
| max. Surge current, transient (8/20 µs) | 2000 A | |
| Rated voltage (DC) | 14 V | |
| Rated voltage (AC) | 11 V | |
| Tolerance | ±10 % | |
| Energy absorption | 11 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bulk with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |