84136150.HMT1 | Bopla
Aluminum enclosure kit, (L x W x H) 138 x 150 x 34 mm, black, IP65, 84136150.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.1501 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.15 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1501 €
5 pcs.
64.0339 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 84136150.HMT1, Bopla
Enclosure, horizontally-divided, 138 x 150 x 34 aluminium black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 138 mm | |
| Width | 150 mm | |
| Height | 34 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |