84106200.HMT1 | Bopla
Aluminum enclosure kit, (L x W x H) 106 x 200 x 32 mm, black, IP65, 84106200.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0926 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.09 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0926 €
5 pcs.
59.4762 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 84106200.HMT1, Bopla
Enclosure, horizontally-divided, 106 x 200 x 32 aluminium black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 106 mm | |
| Width | 200 mm | |
| Height | 32 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |