TSX00001 | Arduino

Arduino Board MKR Proto Shield TSX00001

Order No.: 64S6488
EAN: 7630049200746
MPN:
TSX00001
Series: MKR
TSX00001 Arduino Image 1
TSX00001 Arduino Image 2
TSX00001 Arduino Image 3
TSX00001 Arduino Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2340 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.9960 €
50 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale

MKR Proto Shield, TSX00001, Arduino

The MKR Proto Shield is a prototyping shield designed for your MKR board. This shield easily plugs onto your MKR using its provided female/male headers, and offers a duplicate breakout for each pin on the board along with many solderable through-holes on a standard 0.1” grid (2.54mm).

Technical specifications
Filter Property Value
Version 2.54 mm grid
Product type development board
Suitable for MKR board
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back