ASX00006 | Arduino
Arduino Board MKR ETH Shield ASX00006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7365 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.74 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7365 €
10 pcs.
33.0225 €
50 pcs.
26.2395 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board MKR ETH Shield, ASX00006, Arduino
The MKR ETH shield allows to have a wired Ethernet connection between your MKR board and your network or the Internet. This is particularly useful for devices located where either electromagnetic noise is a problem or there are special safety requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | MKR board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |