ASX00005 | Arduino
Arduino Board MKR Can Shield ASX00005
NCNR (non cancelable / non returnable)
Arduino Board MKR Can Shield, ASX00005, Arduino
The Arduino MKR CAN shield will provide automotive CAN connectivity. With this shield you can easily connect to a CAN (Controller Area Network) Bus. Discover new possibilities of interaction between your Arduino MKR Board and the CAN ecosystem. The MKR CAN shield can simplify the connection of the MKR boards with industrial systems and especially with automotive applications. This shield opens a new set of possible applications like smart vehicles, autonomous cars and drones. A CAN connection also provides the possibility to connect a MKR board directly with several types of industrial grade sensors, motors and displays.
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | MKR board |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |