ASX00012 | Arduino

Arduino Board MKR Therm Shield ASX00012

Order No.: 64S6400
EAN: 7630049200531
MPN:
ASX00012
Series: MKR
ASX00012 Arduino Image 1
ASX00012 Arduino Image 2
ASX00012 Arduino Image 3
ASX00012 Arduino Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.3580 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
10 pcs.
56.1680 €
50 pcs.
44.6250 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board MKR Therm Shield, ASX00012, Arduino

The MKR THERM Shield allows a board of the MKR family to acquire temperatures from a thermocouple of type K and a DS18Bxx digital one wire sensor. The Thermocouple is a kind of temperature sensor that offers high accuracy and a wide range of measured temperatures. Its analog nature requires specific interfacing and this shield relies on the MAX31855 thermocouple digital interface. The two connectors of the MKR THERM Shield allow the usage of Type K thermocouples with or without a plug attached to the metal wires. The MKR THERM Shield has its own library to read the temperature measured by the thermocouple.

Technical specifications
Filter Property Value
Version 3.3 V
Product type development board
Suitable for MKR board
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back