ASX00010 | Arduino
Arduino Board MKR RGB Shield ASX00010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.3580 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
10 pcs.
56.1680 €
40 pcs.
45.9340 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board MKR RGB Shield, ASX00010, Arduino
Arduino MKR RGB Shield ready to use library with examples and methods is available for use to easily write static and scrollable text. You can use this shield to show values from your board and is controllable from the Arduino IoT cloud. No need of solder, or special adapters, just plug the RGB matrix shield on top of your favourite MKR board and you are ready to go! The mounted LED's are very dense and bright, with full RGB colours!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | MKR board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |