ASX00017 | Arduino

Arduino Board MKR GPS Shield ASX00017

Order No.: 64S6402
EAN: 7630049201248
MPN:
ASX00017
Series: MKR
ASX00017 Arduino Image 1
ASX00017 Arduino Image 2
ASX00017 Arduino Image 3
ASX00017 Arduino Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6615 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.66 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6615 €
10 pcs.
41.7690 €
50 pcs.
33.2010 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board MKR GPS Shield, ASX00017, Arduino

The MKR GPS Shield is based on the u-blox SAM-M8Q GNSS (Global Navigation Satellite System) module. It is meant to be used on top of boards in the MKR format, but thanks to its Eslov connector, it is also possible to hook it up to any board having that kind of connector available using a cable. This module is designed to operate with different positioning services concurrently. It receives and processes the signals from GPS, GLONASS, and Galileo. It interfaces with Arduino boards either through a serial interface, when used with headers and put on top of a MKR board, or through an I2C interface and a dedicated ESLOV cable supplied as bundle.

Technical specifications
Filter Property Value
Version 3.3 V
Product type development board
Suitable for MKR board
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back