ATP04-2P-SR02 | Amphenol

Plug, 2 pole, straight, 1 row, gray, ATP04-2P-SR02

Order No.: 72F2840
MPN:
ATP04-2P-SR02
ATP042PSR02
Series: A-Serie
ATP04-2P-SR02 Amphenol Automotive Power Connectors Image 1
ATP04-2P-SR02 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7727 €
50 pcs.
2.5942 €
100 pcs.
2.4276 €
280 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATP04-2P-SR02, Amphenol

2 Position Receptacle, Pin, Reduced Diameter Rear Seal, Strain Relief, Grey Body (Requires Wedgelock AWP-2P).

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15