ATP04-2P-RD01 | Amphenol

Plug, 2 pole, straight, 1 row, gray, ATP04-2P-RD01

Order No.: 72F2834
MPN:
ATP04-2P-RD01
ATP042PRD01
Series: A-Serie
ATP04-2P-RD01 Amphenol Automotive Power Connectors Image 1
ATP04-2P-RD01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7612 €
400 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATP04-2P-RD01, Amphenol

2-Way Receptacle, Male, Reduced Diameter Seal.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15