ATM04-2P-EC01 | Amphenol

Plug, 2 pole, straight, 1 row, gray, ATM04-2P-EC01

Order No.: 72F2832
MPN:
ATM04-2P-EC01
ATM042PEC01
Series: A-Serie
ATM04-2P-EC01 Amphenol Automotive Power Connectors Image 1
ATM04-2P-EC01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4161 €
50 pcs.
1.3447 €
100 pcs.
1.2495 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-2P-EC01, Amphenol

2 Position Receptacle, Pin, Snap-Fit End Cap, Grey Body (Requires Wedgelock AWM-2P) REPLACES ATM04-2P-EC01.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15