ATP04-2P-SR01BK | Amphenol
Plug, 2 pole, straight, 1 row, black, ATP04-2P-SR01BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7727 €
50 pcs.
2.5942 €
100 pcs.
2.4276 €
280 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, ATP04-2P-SR01BK, Amphenol
2 Position Receptacle, Pin, Strain Relief, Black Body (Requires Wedgelock AWP-2P).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 25 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |