ATM04-2P-SF01 | Amphenol
Plug, 2 pole, straight, 1 row, gray, ATM04-2P-SF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3328 €
50 pcs.
1.2614 €
100 pcs.
1.1781 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, ATM04-2P-SF01, Amphenol
2 Position Receptacle, Pin, Snap-Fit End Cap, Grey Body (Requires Wedgelock AWM-2P) REPLACES ATM04-2P-EC01.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |