ATM04-2P-BLK | Amphenol

Plug, 2 pole, straight, 1 row, black, ATM04-2P-BLK

Order No.: 72F2829
MPN:
ATM04-2P-BLK
ATM042PBLK
Series: A-Serie
ATM04-2P-BLK Amphenol Automotive Power Connectors Image 1
ATM04-2P-BLK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-2P-BLK, Amphenol

2 Position Receptacle, Pin, Black Body.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15