BYB-7-30L0030 | by.B
Box, with 24 compartments, transparent, (L x W x D) 202 x 145 x 39 mm, BYB-7-30L0030
Order No.: 30L0030
EAN: 4099891965167
MPN:
BYB-7-30L0030
Unit Price (€ / pc.)
8.0920 € *
Available: 48 pcs.
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6874 €
10 pcs.
7.3066 €
50 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic box, BYB-7-30L0030, by.B
Plastic components storage box 200 x 135 x 38 mm, 24 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plastic box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 24 compartments | |
| Length | 202 mm | |
| Width | 145 mm | |
| Depth | 39 mm | |
| Weight | 161 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |